• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12900/1N MESS-SCHIEBER DIGITAL 77371002 Digital caliper

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 152.15
-28 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Calipers (1600)

  • With metal case cover and metal buttons 
  • Mechanics in rust-free, hardened design 
  • With and without thumb roll (included, for self-assembly) 
  • Large LCD display with clear reading, digit height 9 mm 
  • Display accuracy 0.01 mm / 0.0005" 
  • Measuring beakers finely ground and lopped 
  • On/off push button 
  • With depth gauge 
  • Unit of measurement in mm or inch, zero position at each position 
  • Incl. 2 x 3 V battery (type CR2032) packed according to UN 3091, class 9
  • In plastic

Technical specifications

Product type

Digital caliper

Weight

312 g

Manufacturer's standards (no certificate)

Type

12900/1N MESS-SCHIEBER DIGITAL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2487014 Stahlwille 12900/1N MESS-SCHIEBER DIGITAL 77371002 Digital caliper

User & Safety Instructions

User & Safety Instructions 2487014 Stahlwille 12900/1N MESS-SCHIEBER DIGITAL 77371002 Digital caliper

Description


· With metal case cover and metal buttons  · Mechanics in rust-free, hardened design  · With and without thumb roll (included, for self-assembly)  · Large LCD display with clear reading, digit height 9 mm  · Display accuracy 0.01 mm / 0.0005"  · Measuring beakers finely ground and lopped  · On/off push button  · With depth gauge  · Unit of measurement in mm or inch, zero position at each position  · Incl. 2 x 3 V battery (type CR2032) packed according to UN 3091, class 9 · In plastic case

This text is machine translated.

Scope of delivery

  • 1x No. 12900/1N MEASURING SLIDER DIGITAL, sliding caliper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.94€ 113.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)