• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 13301 81620009 Tool box (empty) (W x H x D) 490 x 188 x 365 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 490 x 490 x 188 mm

Product type

Tool box (empty)

Car phone holder features

Tool holder

Range of uses

Universal

Volume

27 l

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Inside width

460 mm

Inside height

169 mm

Internal depth

315 mm

Length

490 mm

Height

188 mm

Width

490 mm

Depth

365 mm

Weight

4.5 kg

Documents & Downloads

Datasheet

Datasheet 2840477 Stahlwille 13301 81620009 Tool box (empty) (W x H x D) 490 x 188 x 365 mm

User & Safety Instructions

User & Safety Instructions 2840477 Stahlwille 13301 81620009 Tool box (empty) (W x H x D) 490 x 188 x 365 mm

Description

TOOL CASE: Made from ABS plastic with robust aluminum frame. Dimensions 490 x 365 x 188 mm, weight 4.5 kg, max. Load 25 kgORDER: The ideal storage solution for your tools thanks to a removable cover plate (15 pockets) and a removable tool board (22 compartments)VARIABLE: Further storage options thanks to 7 tabs in the lid and bottom shell with individual dividers possible with adjustable dividersSAFETY: Rugged aluminum frame with edge protection and the two lockable flip locks offer protection against unauthorized access, even to the separate document compartment in the lid

This text is machine translated.

Features

  • ABS case shells Strong aluminium frame with hems protectionTwo lockable clip locks Hing coverVariable bottom shellBase feetCover plate with 15 push-in pockets, tool board with 22 push-in pocketsSeparate document compartment in lidMaximum additional load 25 kg

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)