• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 23 8 X 9 41070809 Double-ended box wrench 8 - 9 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 23

  • flat offset
  • DIN 897/ISO 10104
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 7 mm
  • a2 8 mm
  • L 179 mm
  • d1 12.1 mm
  • d2 13.3 mm
  • t1 8 mm
  • t2 9 mm
  • Output profile: Double hexagonal head
  • Offset angle: 10 °
  • Weight: 49 g
Product type

Double-ended box wrench

Spanner size

8 mm

9 mm

Size

8 mm

9 mm

Length

179 mm

Material

Chromoly steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486176 Stahlwille 23 8 X 9 41070809 Double-ended box wrench 8 - 9 mm

Description


· flat-cranked · DIN 897/ISO 10104 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 23 8 X 9, double-ended ring spanner CORONA

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)