• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40040500 4004 50 EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 50 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Single-ended open ring spanner no. 4004

  • DIN 894 to 85 mm
  • Special steel, steel gray

Technical specifications

  • a 17 mm
  • b: 102 mm
  • L 412 mm
  • Weight: 1003 g
Product type

Single-ended open ring spanner

Spanner size

50 mm

Size

50 mm

Length

412 mm

Material

Special steel

Width

102 mm

Height

17 mm

DIN standard

DIN 894

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487888 Stahlwille 40040500 4004 50 EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 50 mm

Description


· DIN 894 to 85 mm · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4004 50 ONE-WRENCH, one-WRENCH

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98€ 105.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)