• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40040850 4004 85 EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 85 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single-ended open ring spanner no. 4004

  • DIN 894 to 85 mm
  • Special steel, steel gray

Technical specifications

  • a 23 mm
  • b: 173 mm
  • L 690 mm
  • Weight: 3510 g
Product type

Single-ended open ring spanner

Spanner size

85 mm

Size

85 mm

Length

690 mm

Material

Special steel

Width

173 mm

Height

23 mm

DIN standard

DIN 894

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487895 Stahlwille 40040850 4004 85 EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 85 mm

Description


· DIN 894 to 85 mm · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4004 85 ONE-ended spanner, one-open-ended spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.98€ 216.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)