• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40250104 4025 4 VERSTELLBARER EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 13 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Adjustable single-ended open ring spanner No. 4025 New!

  • right-handed
  • DIN 3117/ISO 6787 FORM B.
  • ASME B107.100
  • Jaw position 22.5°
  • Chrome-vanadium, chrome-plated

Technical specifications

  • a: 9.5 mm
  • b 35 mm
  • L 115 mm
  • Offset angle: 22 °
  • Weight: 52 g
Product type

Single-ended open ring spanner

Spanner size

13 mm

Size

13 mm

Length

115 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3117

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487899 Stahlwille 40250104 4025 4 VERSTELLBARER EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 13 mm

Description


· right-handed · DIN 3117/ISO 6787 FORM B. · ASME B107.100 · jaw position 22.5° · Chrome-vanadium, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 4025 4 ADJUSTABLE ONE-WRENCH, single-ended spanner, adjustable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.97€ 149.97*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)