• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41081922 24 19 X 22 Double-ended box wrench Spanner size (metric) 19 - 22 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 35.79
-16 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open end double-end ring spanner no. 24 (double-ended hex)

  • With double hex head
  • DIN 3118/ISO 3318
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 13 mm
  • a2 15 mm
  • L 230 mm
  • d1 33 mm
  • d2 37 mm
  • m1 15.8 mm
  • m2 17 mm
  • Output profile: Double hexagonal head
  • Offset angle: 10 °
  • Weight: 192 g.
Product type

Double-ended box wrench

Spanner size

19 mm

22 mm

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486196 Stahlwille 41081922 24 19 X 22 Double-ended box wrench Spanner size (metric) 19 - 22 mm

Description


· with double hexagon · DIN 3118/ISO 3318 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 24 19 X 22, double-ended open ring spanner, angled OPEN RING

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)