• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41082224 24 22 X 24 Double-ended open ring spanner Spanner size (metric) 22 - 24 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • A1: 15 mm
  • A2: 16 mm
  • d 1:37 mm
  • D2: 40.5 mm
  • M1: 17 mm
  • M2: 18 mm
Product type

Double-ended open ring spanner

Spanner size

22 mm

24 mm

Length

245 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN ISO 3118

UKCA

yes

Description

DIN3118 and ISO 3318. Chrome alloy steel, handled, manufactured in accordance with chrome-plated surface.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)