• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41091012 27 10 X 12 Double-ended box wrench Spanner size (metric) 10 - 12 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 27

  • ISO 3318
  • Chrome alloy steel, chrome plated

Technical specifications

  • a: 6.5 mm
  • L 150 mm
  • d1 16.5 mm
  • d2 19.5 mm
  • r1 35 mm
  • r2 60 mm
  • Output profile: Double hexagonal head
  • Weight: 53 g
Product type

Double-ended box wrench

Spanner size

10 mm

12 mm

Size

10 mm

Length

150 mm

Material

Chromoly steel

Material properties

chrome plated

DIN standard

DIN ISO 3318

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486201 Stahlwille 41091012 27 10 X 12 Double-ended box wrench Spanner size (metric) 10 - 12 mm

Description


· ISO 3318 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 27 10 X 12, STARTER double-ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)