• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41432428 220A 3/8 X 7/16 Double-ended box wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 220A

  • extra long
  • 15° slant
  • SAE AS 954-E (TEST VALUES)
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • a1 8 mm
  • a2 8.7 mm
  • L 250 mm
  • d1 14 mm
  • d2 16 mm
  • Output profile: Double hexagonal head
  • Offset angle: 15 °
  • Weight: 79 g
Product type

Double-ended box wrench

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486235 Stahlwille 41432428 220A 3/8 X 7/16 Double-ended box wrench

Description


· extra long · 15° angled · SAE AS 954-E (TEST VALUES) · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 220A 3/8 X 7/16, double-ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)