• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41042124 20 21 X 24 Double-ended box wrench Spanner size (metric) 21 - 24 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 20

  • Steel WILLESTABIL®
  • deep-cranked
  • DIN 838/ISO 10104
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 13 mm
  • a2 14 mm
  • L 330 mm
  • d1 30.7 mm
  • d2 34.7 mm
  • t 34 mm
  • Output profile: Double hexagonal head
  • Offset angle: 75 °
  • Weight: 384 g.
Product type

Double-ended box wrench

Spanner size

21 mm

24 mm

Length

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486147 Stahlwille 41042124 20 21 X 24 Double-ended box wrench Spanner size (metric) 21 - 24 mm

Description


· Steel WILLESTABIL® · deep-cranked · DIN 838/ISO 10104 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 20 21 X 24, double-ring spanner Stabil®

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)