• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41442428 20 A 3/8 X 7/16 Double-ended box wrench Spanner size (inches) 3/8" - 7/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 17.46
-8 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 20a

  • Steel WILLESTABIL®
  • deep-cranked
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 9 mm
  • a2 9 mm
  • L 200 mm
  • d1 15.8 mm
  • d2 17.2 mm
  • t 23 mm
  • Output profile: Double hexagonal head
  • Offset angle: 75 °
  • Weight: 88 g
Product type

Double-ended box wrench

Size

3/8"

7/16"

Size

3/8"

Length

200 mm

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486240 Stahlwille 41442428 20 A 3/8 X 7/16 Double-ended box wrench Spanner size (inches) 3/8" - 7/16"

Description


· Steel WILLESTABIL® · deep-cranked · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 20 A 3/8 X 7/16, double-ended ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)