• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41603436 180 A 9/16 X 5/8 Double-ended box wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 180a

  • short
  • flat offset
  • Fed. Spec. GGG-W-636 E
  • S.B.A.C. Tech SPEC. T.S. 48 to 1/2"
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • a1 9.5 mm
  • a2 10.5 mm
  • L 148 mm
  • d1 20.7 mm
  • d2 22.6 mm
  • t1 11.5 mm
  • t2 12.5 mm
  • Output profile: Double hexagonal head
  • Offset angle: 10 °
  • Weight: 90 g
Product type

Double-ended box wrench

Size

9/16"

Length

148 mm

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486260 Stahlwille 41603436 180 A 9/16 X 5/8 Double-ended box wrench

Description


· short · flat-cranked · Fed. Spec. GGG-W-636 E · S.B.A.C. Tech SPEC. T.S. 48 to 1/2" · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 180 A 9/16 X 5/8, double-ended ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)