• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42010090 8 90 Impact ring spanner Spanner size (metric) 90 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

No. 8 impact ring spanner

  • Steel WILLESTABIL®
  • Chrome alloy steel, painted green

Technical specifications

  • a 60 mm
  • b 124 mm
  • L 445 mm
  • Weight: 6885 g.
Product type

Impact ring spanner

Spanner size

90 mm

Material

Chrome steel alloy

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486286 Stahlwille 42010090 8 90 Impact ring spanner Spanner size (metric) 90 mm

Description


· Steel WILLESTABIL® · Chrome-Alloy-Steel, painted green

This text is machine translated.

Scope of delivery

  • 1x No. 8 90, impact ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)