• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4892 SATZ DRALL-SCHRAUBENDREHER M. DREIKOMPONENTENGRIFF Screwdriver set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Screwdriver set 3K DRALL® No. 4892

  • Set of 8 screwdrivers
  • 3K DRALL
  • Contents:
  • for slit 4820: 0.6 x 3.5 x 75 mm | 0.8 x 4.0 x 100 mm | 1.0 x 5.5 x 125 mm | 1.2 x 6.5 x 150 mm | 1.6 x 8.0 x 175 mm
  • f.Phillips PH 4830: PH1 | PH2 | PH3

Technical specifications

Product type

Screwdriver set

Downforce

Slot

PH

Blade width

5.5 mm

8.0 mm

6.5 mm

4.0 mm

3.5 mm

Size

PH 3

1.2

PH 1

0.8

Blade length

175 mm

150 mm

75 mm

100 mm

125 mm

Screwdriver features

Multi-purpose tool grip

Weight

745 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486919 Stahlwille 4892 SATZ DRALL-SCHRAUBENDREHER M. DREIKOMPONENTENGRIFF Screwdriver set

Description


· Set of 8 screwdrivers · 3K DRALL ® · Contents: · f.Slotted 4820: 0.6 x 3.5 x 75 mm | 0.8 x 4.0 x 100 mm | 1.0 x 5.5 x 125 mm | 1.2 x 6.5 x 150 mm | 1.6 x 8.0 x 175 mm · for Phillips PH 4830: PH1 | PH2 | PH3

This text is machine translated.

Scope of delivery

  • 1x No. 4892 SET OF TWIST SCREWDRIVERS M. 3-PART HANDLE, SCREWDRIVER SET 3K DRALL®

More interesting products

(*All information is plus legal VAT)