• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 66601220 Mechanic's nippers 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rabitz or mechanic pliers No. 6660

  • DIN ISO 9242
  • Limiting the opening angle for one-handed closing (DBGM)
  • Low separation effort due to optimum cutting geometry
  • Inductively hardened blades for high wear resistance
  • Special steel
  • drop forged
  • oil-hardened

Technical specifications

  • L 224 mm
  • Color handle: Black
Product type

Mechanic's nippers

Length

224 mm

Material

Special steel

Material properties

painted

polishing

DIN standard

DIN ISO 9242

Weight

318 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485503 Stahlwille 66601220 Mechanic's nippers 1 pc(s)

Description


DIN ISO 9242 · Limitation of the opening angle for one-handed closing (DBGM) · Low separation effort through optimum cutting geometry · Inductively hardened blades for high wear resistance · Special steel · drop-forged · oil-hardened

This text is machine translated.

Scope of delivery

  • 1x No. 6660 1 220 RABITZANGE BRUENED POLISHED 224 MM, Rabitz or mechanic's pliers

More interesting products

(*All information is plus legal VAT)