• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 721/20 QUICK 50204020 Torque wrench Calibrated to (ISO standards) 40 - 200 Nm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 446.47
-27 %
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Torque wrench, mechanical for socket wrench tools (1039)

  • release
  • No reset to "0" is required, as the measuring element is loaded only during the tightening process
  • Flash adjustment using an easy-to-operate clamp lever in the handle
  • Ergonomically designed, non-slip adjusting element with thumb recess
  • Integrated magnifying glass in the reading window
  • Optimised bale grip for fatigue-free working
  • Double stop signal
  • Dual scale N.
  • m/ft
  • lb
  • After tripping or loading against the function direction, e.g. with fixed screws
  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

  • b1:28 mm
  • b2 41 mm
  • h1 23 mm
  • h2 18 mm
  • L 483 mm
  • LF 418 mm
  • Size: 20
Product type

Torque wrench

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Length

483 mm

Weight

1349 g

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485106 Stahlwille 721/20 QUICK 50204020 Torque wrench Calibrated to (ISO standards) 40 - 200 Nm

Description


· release · No reset to "0" is required, as the measuring element is loaded only during the tightening process · Flash adjustment using an easy-to-operate clamp lever in the handle · Ergonomically designed, non-slip adjusting element with thumb recess · Integrated magnifying glass in the reading window · Optimised bale grip for fatigue-free working · Double stop signal · Dual scale N.·m/ft·lb · Load on the trigger mechanism after triggering or stress against the function direction, e.g. with fixed screws, does not affect the release mechanism, which is thus protected against damage. · Protection of all sensitive parts through sturdy steel pipe housing · Calibration with the perfectControl® calibration device no. 7794 or calibration unit no. 7706. If necessary. Readjust without dismantling. · Certificate according to DIN EN ISO 6789-2:2017 · Indication deviation ± 4 %

This text is machine translated.

Scope of delivery

  • 1x No. 721/20 QUICK, torque wrench MANOSKOP®

Hints

With factory calibration certificate to DIN EN ISO 6789-2:2017

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)