• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 701/2 96504502 Torque wrench Calibrated to (ISO standards) 1 - 20 Nm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 597.37
-26 %
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Torque wrench, electronic for socket wrench tools (1036)

  • display
  • Very slim and compact design for small torques from 1 N
  • m
  • Measurement units: N
  • M, CN
  • m, ft
  • lb
  • lb
  • Measurement independent of the force-start point
  • Additional functions with SENSOMASTER 4 software (not included in the delivery; download free of charge at www.stahlwille.de):
  • Adjustable screw type
  • Evaluation of the screwing process through colored LEDs, buzzer and vibration
  • Adjustable calibration interval
  • documentary
  • Supplied with lithium battery 3.6 V, type 14500
  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

  • b: 22.6 mmh1 26 mmh2 10 mmL 210 mmLF 160 mmWeight with box: 710 g
Product type

Torque wrench

Torque (min.)

1 Nm

Torque (max.)

20 Nm

Length

325 mm

Weight

145 g

Width

135 mm

Height

60 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485857 Stahlwille 701/2 96504502 Torque wrench Calibrated to (ISO standards) 1 - 20 Nm

Description


· · Very slim and compact design for small torques from 1 N.·m · Units of measurement: N·M, CN·m, ft·lb, in·lb · Measurement independant of the force attack point · Additional functions with software SENSOMASTER 4 (not included in the delivery, free download · Screw case can be set · Evaluation of the screwing process by colored LEDs, buzzer and vibration · Adjustable calibration interval · documentary · Supplied with 3.6 V lithium battery, type 14500, packed in accordance with UN3091, class 9 · Calibration with the perfectControl® calibration device no. 7794 or calibration unit no. 7706. If necessary, readjust without disassembly · Certificate according to DIN EN ISO 6789-2:2017 · In sturdy plastic case · Display deviation ± 4 %

This text is machine translated.

Scope of delivery

  • 1x No. 701/2, electronic torque wrench SENSOTORK® with fixed fine-toothed ratchet

Hints

With factory calibration certificate to DIN EN ISO 6789-2:2017

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 639.34€ 467.43*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)