• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730A/12 QUICK 50584012 Torque wrench Calibrated to (ISO standards) 25 - 130 Nm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench

Features

Slipping

Downforce

14 x 18 mm socket square

Torque (min.)

25 Nm

Torque (max.)

130 Nm

Trigger accuracy

4 %

Length

410 mm

DIN standard

DIN EN ISO 6789-2:2017

Weight

1076 g

Width

28 mm

Height

23 mm

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485121 Stahlwille 730A/12 QUICK 50584012 Torque wrench Calibrated to (ISO standards) 25 - 130 Nm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)