• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730N/10 FIX 96503010 Torque wrench 20 - 100 Nm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 513.81
-28 %
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Slipping

Downforce

9 x 12 mm socket square

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

Graduation

0.5 Nm

Length

560 mm

DIN standard

DIN EN ISO 6789-2:2017

Weight

986 g

Width

90 mm

Height

70 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485845 Stahlwille 730N/10 FIX 96503010 Torque wrench 20 - 100 Nm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)