• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730N/12 FIX 96503012 Torque wrench Calibrated to (ISO standards) 25 - 130 Nm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 532.52
-28 %
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench

Torque (min.)

25 Nm

Torque (max.)

130 Nm

Graduation

0.5 Nm

Length

421 mm

Weight

1124 g

Width

90 mm

Height

75 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485846 Stahlwille 730N/12 FIX 96503012 Torque wrench Calibrated to (ISO standards) 25 - 130 Nm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)