• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730NA/2 40-180 INLB 50581102 Torque wrench Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench

Features

For socket bits

Downforce

9 x 12 mm

Torque (min.)

40 oz in

Torque (max.)

180 oz in

Trigger accuracy

3 %

Length

275 mm

Weight

737 g

Width

28 mm

Height

23 mm

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485115 Stahlwille 730NA/2 40-180 INLB 50581102 Torque wrench Calibrated to (ISO standards)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)