• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730NR/40 FK 96502140 Torque wrench Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench

Features

Slipping

Trigger accuracy

3 %

Graduation

2 Nm

Length

657 mm

Weight

2122 g

Width

95 mm

Height

75 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485842 Stahlwille 730NR/40 FK 96502140 Torque wrench Calibrated to (ISO standards)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)