• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730NR/5QR FK 96502105 Torque wrench Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 430.00
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Trigger accuracy

4 %

Graduation

0.25 Nm

Length

372.5 mm

Weight

961 g

Width

28 mm

Height

23 mm

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485839 Stahlwille 730NR/5QR FK 96502105 Torque wrench Calibrated to (ISO standards)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)