• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96838774 TCS 240/6 Ratcheting single-ended open ring spanner set 6-piece Spanner size (metric) 10 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 1163 g
Product type

Ratcheting single-ended open ring spanner set

Spanner size

10 mm

11 mm

13 mm

14 mm

17 mm

19 mm

Material

Stainless steel

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897392 Stahlwille 96838774 TCS 240/6 Ratcheting single-ended open ring spanner set 6-piece Spanner size (metric) 10 - 19 mm

Description

First choice wherever a ring spanner does not work. Ideal for tightening bolts on brake lines, tie rods, exhaust gas temperature sensors, diesel lines or air conditioning pressure sensors. Like an open ring spanner, it can be plugged on the side of union nuts or screws. Articulated arms with locking spring and integrated opening aid provide for self-clamping effect and power transmission on the edges of the screw head. Ratchet effect enables quick follow-up. In addition, the identification of the actuation direction on the key head ensures easy handling.

Key set integrated in tool insert modular system Tool Control System (TCS) - safety.

With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.

This text is machine translated.

Features

  • No tool change, as metric and imperial screw cases are covered with a key
  • For screws according to DIN 475 T1, ANSI B 18.2.1 and B 18.2.2
  • Test values according to DIN 899 series C, such as open-end and open-end ring spanner
  • Made of stainless steel – also for use in medical technology, pharmaceuticals and the food industry
  • Patented.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)