• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-84-648 0-84-648 Pipe wrench

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multigrip pliers FatMax, 254mm

  • Multigrip pliers FatMax 254mm
  • Easy to use: Fast, unadjustable setting by pressing a button (PushLockTM)
  • Effective and complete adaptation of the tool to the user (detectable in 17 positions)
  • High accessibility: Improved geometry of the jaws for a wide range of applications
  • Comfort and security: Ergonomic handle made of bi-material for maximum control
  • Durability: Jaws especially wear-resistant thanks to high-frequency induction hardening

Technical specifications

Product type

Pipe wrench

Material

Steel

Manufacturer part #

0-84-648

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903858 STANLEY 0-84-648 0-84-648 Pipe wrench

Description

Stanley 0-84-648 multigrip pliers FatMax, 254mm

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)