• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-43-558 Spirit level incl. magnet 180 cm 0.5 mm/m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Water level FM I-Profile 180cm magnetic

  • I-profile spirit-level FatMax II
  • Profile type (I profile)
  • Aluminium profile
  • Three, well visible, impact-resistant dragonflies
  • Easy-to-read, continuous measurement (except 1-43-557)
  • Side edges
  • Holder for marking pin
  • Available in magnetic version
  • Accuracy 0.5 mm/m

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

180 cm

Level accuracy

0.5 mm/m

Width

200 mm

Height

50 mm

Dim

(L x W x H) 180 cm x 200 mm x 50 mm

Type

1-43-558

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903738 STANLEY 1-43-558 Spirit level incl. magnet 180 cm 0.5 mm/m

Description

Stanley 1-43-558 water scale FM I-Profil 180cm magnetic

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)