• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-58-501 Driver plate

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nail driver, 2-in-1, with bit holder

  • Stanley Fatmax nail driver
  • Combination tool nail driver (with changeable tip) and quick-change bit holder for all 1/4" bit types
  • Easy tool change with Auto Lock mechanism and smooth sliding sleeve
  • Nail driver: - Replacement tip 0.8 mm (1/32 ) - Replacement tip 1.6 mm (2/32 )
  • Bit holder: - Secure, wobble-free hold for all 1/4" bit types - For hand and machine screwdrivers (not compressed air)

Technical specifications

Product type

Driver plate

Cable length

76 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903991 STANLEY 1-58-501 Driver plate

Description

Stanley 1-58-501 nail driver, 2-in-1, with bit holder

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)