• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-96-193 1-96-193 Tool bag (unequipped) (L x W x H) 447 x 262 x 251 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 447 x 262 x 251 mm

Product type

Tool bag (unequipped)

Material

Fabric

Factory colour

Black

Length

447 mm

Height

251 mm

Width

262 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595974 STANLEY 1-96-193 1-96-193 Tool bag (unequipped) (L x W x H) 447 x 262 x 251 mm

Description

Features

  • Waterproof base made of robust plastic
  • Stable 600 Denier Cordura® nylon
  • Numerous compartments inside and outside
  • Maximum organization of tools and accessories
  • Robust plastic base
  • Protection against moisture and dampness
  • Adjustable shoulder strap.
  • Reinforced corners
  • High rigidity
  • Document compartment in the lid
  • Covered compartment at the front for personal items.
  • This text is machine translated.

Hints

Cordura® is a registered trademark of INVISTA Textiles (U.K.) Limited

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)