• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FatMax 1-93-951 Tool bag (unequipped) (W x H x D) 48 x 33 x 25 cm

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 48 x 33 x 25 cm

Product type

Tool bag (unequipped)

Car phone holder features

Strap

Material

Nylon

Factory colour

Black

Height

33 cm

Width

48 cm

Depth

25 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596022 STANLEY FatMax 1-93-951 Tool bag (unequipped) (W x H x D) 48 x 33 x 25 cm

Description

Features

  • Waterproof Floor
  • 600-denier Cordura Nylon is made from robust plastic to sturdy
  • ergonomic rubber handle (Sturdy bracket made of steel)
  • easier and more robust shoulder strap
  • spacious, easily accessible construction
  • frame steel reinforced
  • elastic mounts inside for fixing of tools
  • lockable compartment for drills and bits inside
  • lateral say compartment
  • size adjustable
  • large compartment of cable on the side
  • holder for measuring tapes.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)