• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 5-21-122 5-21-122 Combination plane

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surround combination planer, metal 305 mm

  • SURFFORM combi planer with metal body and plastic handle
  • Can be used as a plane or file with rotating hand grip
  • SURFFORM – the tool for surface processing
  • Easy-to-change flat blade with razor-sharp steel blades that cleanly lift the material off
  • Versatile usage possibilities
  • For planer, file, shapes, smoothing, removal and grating - almost all materials can be processed
  • SURFFORM blades are not re-ground, re-sharpened or adjusted and can be replaced without tools
  • A simple, effective and reliable tool with Hohem utility use
  • Total length 305 mm.
  • Blade length 255 mm (replacement blades depending on application range: 5-21-508, 5-21-299, 5-21-293, 5-21-393)

Technical specifications

Product type

Combination plane

Length

295 mm

Weight

0.38

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903216 STANLEY 5-21-122 5-21-122 Combination plane

Description

Stanley 5-21-122 Surform combi-planer metal 305 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)