• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 5-21-299 Surform Spare blade

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SURF replacement blade half-round 250 mm

  • SURFFORM half-round spare blade
  • For types 21-295, 21-296, 21-122 and 21-103
  • For materials such as wood, soft wood, fiberboard, laminated wood, chipboard, Vinyl, rubber, plaster mortar, gypsum, lime, Fibreglass, polyester plate, nylon, linoleum
  • Length 250 mm

Technical specifications

Product type

Spare blade

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903205 STANLEY 5-21-299 Surform Spare blade

Description

Stanley 5-21-299 SURR spare blade semi-round 250 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)