• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 5-21-293 Surform Spare blade

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surround spare blade standard 255 mm

  • SURFFORM standard spare blade
  • For types 21-295, 21-296, 21-122 and 21-103
  • For materials such as wood, soft wood, fiberboard, headwood, plywood, chipboard, vinyl, rubber, plaster mortar, gypsum, lime, glass fiber, nylon, linoleum
  • Length 250 mm

Technical specifications

Product type

Spare blade

Length

300 mm

Weight

0.045

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903206 STANLEY 5-21-293 Surform Spare blade

Description

Stanley 5-21-293 SURR spare blade standard 255 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)