• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 6-MR100 Riveter 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Riveting tool MR100 heavy duty version

  • MR100 RIVET PLIERS MOVABLE HEAD - Robust, durable die-cast construction in heavy professional quality
  • Suitable for processing stainless steel rivets in maritime surroundings
  • Equipped with a changeable ejection spring
  • Automatic ejection of the outer mandrel part from rivet and pliers
  • Supplied with one wrench and one rivet head each for blind rivets from ø 2 mm, 3 mm, 4 mm and 5 mm
  • Processes steel and aluminum rivets with 2 mm (3/32 Z), 3 mm (1/8 Z), 4 mm (5/32 Z) and 5 mm (3/16 Z) diameters
  • Processed stainless steel rivets with 3 mm (1/8 Z) and 4 mm (5/32 Z) diameter

Technical specifications

Product type

Riveter

Rivet diameter (min.)

2 mm

Rivet diameter (max.)

5 mm

Mouthpieces

4

Material

Die cast

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903996 STANLEY 6-MR100 Riveter 1 pc(s)

Description

Stanley 6-MR100 heavy duty rivet pliers MR100

This text is machine translated.

More interesting products

(*All information is plus legal VAT)