• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT0-70812 Universal Kraft long nose pliers

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo-Power long-nosed pliers FatMax

  • Duo-Power pliers
  • Double joint achieves up to 41% more power transmission
  • Two-component grip for secure hold and comfort
  • Heat-treated priming of the jaws for increased strength
  • Forged carbon steel for increased durability
  • Available as Duo power cutters, Duo power side cutters, Duo power combination pliers and Duo long-nosed pliers

Technical specifications

Product type

Kraft long nose pliers

Manufacturer part #

FMHT0-70812

Range of use

Universal

Material

Carbon steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903835 STANLEY FMHT0-70812 Universal Kraft long nose pliers

Description

Stanley FMHT0-70812 Duo force pliers FatMax

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)