• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-80144 Tool backpack (unequipped) (L x W x H) 230 x 360 x 470 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fatmax Quick Access backpack

  • Quick location of tools by clear interior division
  • Hard-wearing material (600-series nylon)
  • Separate laptop compartment
  • Padded back for pleasant wearing comfort
  • Water-repellent bottom

Technical specifications

Dim

(L x W x H) 230 x 360 x 470 mm

Product type

Tool backpack (unequipped)

Car phone holder features

Padded

Volume

28 l

Max. load capacity

25 kg

Material

Nylon

Factory colour

Anthracite

Yellow

Length

230 mm

Height

470 mm

Width

360 mm

Weight

2.72 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2904078 STANLEY FMST1-80144 Tool backpack (unequipped) (L x W x H) 230 x 360 x 470 mm

User & Safety Instructions

User & Safety Instructions 2904078 STANLEY FMST1-80144 Tool backpack (unequipped) (L x W x H) 230 x 360 x 470 mm

Description

Stanley FMST1-80144 Fatmax Quick Access backpack

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)