• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-80146 Tool bag (unequipped) (W x H x D) 250 x 300 x 450 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fatmax Quick Access Carrier

  • Quick access to all tools
  • Lockable side panels
  • Clear arrangement - everything at a glance
  • Sturdy, non-slip steel handle
  • Padded shoulder belt for high wearing comfort
  • Waterproof floor

Technical specifications

Dim

(W x H x D) 250 x 300 x 450 mm

Product type

Tool bag (unequipped)

Height

300 mm

Width

250 mm

Depth

450 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2904072 STANLEY FMST1-80146 Tool bag (unequipped) (W x H x D) 250 x 300 x 450 mm

User & Safety Instructions

User & Safety Instructions 2904072 STANLEY FMST1-80146 Tool bag (unequipped) (W x H x D) 250 x 300 x 450 mm

Description

Stanley FMST1-80146 Fatmax Quick Access carrier

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)