• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-96-182 Tool bag (unequipped) (L x W x H) 447 x 251 x 277 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tool carrier Stanley nylon

  • Stanley 16 inch tool carrier
  • Waterproof floor made of robust plastic
  • Stable 600 Denier Cordura-nylon
  • Ergonomic rubber handle
  • Sturdy steel carrying handle
  • Comfortable and robust shoulder strap
  • Numerous compartments inside and outside
  • Maximum organization of tools and accessories
  • Sturdy plastic base
  • For protection against moisture and dampness
  • Adjustable shoulder strap
  • Reinforced corners
  • High rigidity
  • Covered pocket on the front side

Technical specifications

Dim

(L x W x H) 447 x 251 x 277 mm

Product type

Tool bag (unequipped)

Material

Fabric

Factory colour

Black

Length

447 mm

Height

277 mm

Width

251 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904102 STANLEY 1-96-182 Tool bag (unequipped) (L x W x H) 447 x 251 x 277 mm

Description

Stanley 1-96-182 tool carrier Stanley nylon

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)