• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11367561 Professionals Tool bag (unequipped) 1-piece (L x W x H) 420 x 240 x 390 mm

1/16
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Pro tool case 420x240x390 mm

  • Heavy-Duty Construction: Manufactured from durable 1680D polyester fabric to withstand demanding work environments
  • Reinforced Base: Features a sturdy bottom for added protection against dirt, moisture, and debris on construction sites or workshop floors
  • Optimized Organization: Equipped with multiple internal and external pockets and loops for efficient tool storage and quick access

Technical specifications

Dim

(L x W x H) 420 x 240 x 390 mm

Product type

Tool bag (unequipped)

Car phone holder features

Padded

Dust-proof

Tool compartment

Range of uses

Professionals

Material

Polyester fabric

Factory colour

Black

Length

420 mm

Height

390 mm

Width

240 mm

Weight

2900 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789187 TOOLCRAFT TO-11367561 Professionals Tool bag (unequipped) 1-piece (L x W x H) 420 x 240 x 390 mm

Description

The TOOLCRAFT pro tool bag in black is specially designed for professional use and offers craftsmen a structured storage solution for the working everyday life. With dimensions of 420 x 240 x 390 mm (L x W x H) and an empty weight of 2900 g, it provides sufficient capacity for a variety of tools.

Resistant material and ground protection
The bag is made of 1680D polyester fabric, designed to survive in demanding work environments. The padded construction is supplemented by a hard, reinforced floor, which protects the contents of the bag on construction sites or workshop floors against dirt, humidity and deposits.

Clear accessibility
An extra wide zipper allows for a large opening of the main compartment. This gives the user quick and unrestricted access to the required work equipment, WAS supports the efficiency on site.

Structured division of compartments
The dust-proof model is equipped with altogether 41 individual compartments as well as various inner and outer pockets. Additional internal and external loops as well as eyelets permit versatile storage configurations and ensure the organized transportation of the equipment.

This text is machine translated.

Features

  • Wide-Open Accessibility: Extra-wide zipper provides quick, unobstructed access to the main compartment
  • Maximum Organization: 41 individual compartments plus internal and external loops and eyelets for versatile storage configurations

Scope of delivery

  • Universal tool bag with hard base

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)