• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Laser range finder Reading range (max.) (details) 15 m

1/20
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TLM50 Range finders

  • Reading range 0.15 m - 15 m
  • Accuracy ± 3 mm

Technical specifications

Product type

Laser range finder

Min. reading range

0.15 m

Max. reading range

15 m

Accuracy ±

3 mm

Units of measurement

m

Functions

Length measurement

Weight

140 g

Laser category

2

Dim

(L x W x H) 200 cm x 150 mm x 50 mm

Width

150 mm

Height

50 mm

Length

200 cm

Type

STHT1-77409

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761204 STANLEY Laser range finder Reading range (max.) (details) 15 m

Description

Laser distance meter with simple single-button-click measurement.

This text is machine translated.

Features

  • Display with background lighting
  • Ergonomic Bi-Material Housing
  • Compact and lightweight design
  • Automatic shut-off after 120 seconds.

Scope of delivery

  • Range Finders
  • Batteries.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)