• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm brushless, w/o battery, w/o charger 18 V

1/18
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18V cordless handheld circular saw V20, brushless motor, no battery included in delivery

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Features

brushless

w/o battery

w/o charger

Saw blade diameter

190 mm

Bore Ø

30 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

65 mm

Cutting depth (max.) (45°)

50 mm

Cutting depth (max.) (90°)

65 mm

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

5.000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740926 STANLEY V 20 Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm brushless, w/o battery, w/o charger 18 V

Description

Product strengths:|Stanley® FATMAX® 18 Volt handheld cordless handheld circular saw with brushless motor for longer life and longer life|190 mm carbide saw blade for cuts up to 65 mm in depth|Tool-free cutting depth and angle adjustment (up to 55°) for precise cuts|Compact design and ergonomic design with second handle and large-area rubber coating ensure high working comfort|Integrated vacuum cleaner connection for clean working environment|Robust aluminum die-cast shoe, Electronic motor brake and LED work light support stable and safe working|Supplied without battery/charger - Operation via new, more powerful Stanley® FATMAX® V20 lithium ion 18V battery (4.0 Ah or 6.0 Ah)

This text is machine translated.

Scope of delivery

  • Parallel guide
  • Allen key
  • 190 mm carbide saw blade

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)