• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 Rechargeable battery Cordless chainsaw + battery, + charger

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

4 Ah

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

Weight

2.6 kg

Weight, information

without rechargeable battery

Chain speed

7.7 m/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740904 STANLEY V 20 Rechargeable battery Cordless chainsaw + battery, + charger

Description

Product Strengths:|Stanley® FATMAX® V20 18 Volt Battery Chain Saw|30cm Sword and 7.7m/s Chain Speed for fast, efficient working|Chain Brake stops the chain in less than 1 second for maximum safety|Automatic Chain Lubrication ensures effortless use and minimal maintenance requirements|Tool-less Chain Clamping System allows easy, quick adjustment of the chain, without the need for additional tools|Integrated spirit level ensures precise and even cuts, Optimal results and increased safety|Variable speed trigger enables one-handed activation and ensures improved control|Metal stop claws securely fix the saw to the wood for precise and safe execution|Rubberised hand grip and ergonomic design for fatigue-free working

This text is machine translated.

Scope of delivery

  • 1 x 4.0 Ah rechargeable batteries
  • quick charger

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)