• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 Rechargeable battery Cordless lawn mover + spare battery, + charger 18 V Cutting width (max.) 510 mm

1/25
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

+ spare battery

+ charger

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

4.0 Ah

Motor type

brushless

Cutting width (max.)

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740918 STANLEY V 20 Rechargeable battery Cordless lawn mover + spare battery, + charger 18 V Cutting width (max.) 510 mm

Description

Product Strengths:|Stanley® FATMAX® V20 2 x 18 Volt Battery Lawn Mower|Brushless Motor Technology enables compact design, long life and maximum life|51 cm Cutting width for lawns up to 800 m²|3-fold axial cutting height adjustment (25 - 57 mm) per axis|5-in-1 function – for mowing with trap or side discharge and mulching|Easy to empty, large-volume 40 l grass catcher Rugged powder-coated steel cutting deck|Built-in lawn roller ensures a smooth and professional lawn surface by optimally compressing the ground after mowing|Flip handle for easy storage and easy transport|Extremely low profile of 28 cm allows effortless mowing in hard-to-reach areas such as hedges

This text is machine translated.

Scope of delivery

  • 2 x 4.0 Ah rechargeable batteries
  • quick charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)