• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 SFMCG400M2K-QW Cordless angle grinder 125 mm incl. rechargeables 18 V 4 Ah

1/12
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18V cordless angle grinder V20, 125 mm, 2 x 4.0 Ah rechargeable batteries, case

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

incl. rechargeables

Voltage

18 V

Capacity (mAh, Ah)

4 Ah

Disc diameter

125 mm

Operating voltage

18 V

No. of power packs included

2

Mandrel thread

M14

Idle speed

8.500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740912 STANLEY V 20 SFMCG400M2K-QW Cordless angle grinder 125 mm incl. rechargeables 18 V 4 Ah

Description

Product strengths:|Stanley® FATMAX® 18 volt battery angle grinder with new powerful V20 lithium-ion system battery|High performance motor with up to 8,500 rpm for fast work progress with all separation, Roughing and grinding|Robust aluminum die-cast housing with optimum heat dissipation for high load and long life|Ergonomic design with large rubber coating and second handle with 3 grip positions for high working comfort|Spindle lock for quick and easy disc change|Protective cover easily and quickly adjustable|3-stage LEDs of the V20 battery allow for anytime recall of the battery charge|Including quick charger and 2 x 4.0 Ah lithium ions Batteries for long running time

This text is machine translated.

Scope of delivery

  • 3-position second handle
  • Face pin wrench
  • 2 rechargeable batteries
  • 2A fast charger with energy saving mode
  • Case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)