• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli LK-4N-F25 Test lead 100 cm Blue 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Cable length

100 cm

Factory colour

Blue

Plug features

Nestable

Material

PVC

Cable cross section

2.5 mm²

Nominal voltage

60 V

Nominal current

32 A

Nominal current - rounded value

32 A

Contact material

CuZn

Type

LK-4N-F25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788501 Stäubli LK-4N-F25 Test lead 100 cm Blue 1 pc(s)

Description

Highly flexible, both sides with stackable Ø 4 mm lamella plugs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)