• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli SLK-4N-S25 Test lead Banana jack 4 mm Banana jack 4 mm 50 cm Green 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm safety test lead 50 cm green

  • CAT II, CAT III

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

50 cm

Factory colour

Green

Plug features

Nestable

Material

Silicone

Cable cross section

2.5 mm²

Nominal voltage

600 V

Nominal current

32 A

Nominal current - rounded value

32 A

Contact material

CuZn

Reading category

CAT II

CAT III

Type

SLK-4N-S25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788965 Stäubli SLK-4N-S25 Test lead Banana jack 4 mm Banana jack 4 mm 50 cm Green 1 pc(s)

Description

Highly flexible, both sides with stackable Ø 4 mm lamella plugs with rigid electrical insulation

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)