• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba 39.50.00 Fan heater FH 504 20 m² Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan heater FH 504

  • Compact fan heater
  • 4-stage switch: Off / Cold air/warm air (1000W)/hot air (2000W)
  • Room thermostat
  • This text is machine translated.

Technical specifications

Product type

Fan heater

Operating voltage

230 V

Switching stages

4

1000 W

2000 W

Suitable for rooms up to

20 m²

Heater features

Overheating protection

Cold air

Factory colour

Black

Dim

(L x W x H) 120 x 190 x 230 mm

Weight

1 kg

Doesn't apply

Width

190 mm

Height

230 mm

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661327 Steba 39.50.00 Fan heater FH 504 20 m² Black

Conformity certificate

Conformity certificate 1661327 Steba 39.50.00 Fan heater FH 504 20 m² Black

Description

Features

  • Double insulation
  • Safety cut-off by tilt switch
  • Overheating protection
  • Carrying handle
  • for rooms up to approx. 20 m².

Hints

This product is only approved for well-insulated rooms or for occasional use.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)