
Number
Total (1 kg = € 35.96)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hot melt glue sticks
- (Ø)
11 mm
- Length
250 mm
- Factory colour
Multi-colour (gradient)
- Content
10 pc(s)
- Weight
250 g
- Melting temperature
200 °C
Documents & Downloads
Datasheet
Datasheet 1226086 Steinel 006815 Hot melt glue sticks 11 mm 250 mm Multi-colour (gradient) 250 g 10 pc(s)
Security datasheet
Security datasheet 1226086 Steinel 006815 Hot melt glue sticks 11 mm 250 mm Multi-colour (gradient) 250 g 10 pc(s)
Description
200 g decoration adhesiver. 11 mm Ø colour sticks, high-quality hot-melt adhesive, for craft work and decoration.
Features
- For craft and decorating work using STEINEL Gluematic 5000, Gluematic 3002 und Gluefix hot-melt glue applicators.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































