• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 076061 Nozzle 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 9.99
-35 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Design: Standard adhesive nozzle 2.0 mm
Product type

Nozzle

Type

Adhesve nozzle standard Ø 2.0 MM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 814587 Steinel 076061 Nozzle 1 pc(s)

User & Safety Instructions

User & Safety Instructions 814587 Steinel 076061 Nozzle 1 pc(s)

Description

Suitable adhesive nozzle for hot glue gun 3002 Gluematic.

This text is machine translated.

Scope of delivery

  • 1x adhesive nozzle standard 2.0 mm

Hints

Supplied without hot glue gun.

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)