• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 085926 MH 7 SOLO Cordless hot air blower w/o battery, w/o charger, incl. case 1000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Temperature setting: 9 levels
  • Adjustment: Rotary wheel
  • Height dimensions 89 mm
Product type

Cordless hot air blower

Temperature settings

150 - 550 °C

1000 W

Operating voltage

18 V

Width

115 mm

Weight

1635 g

Features

w/o battery

w/o charger

incl. case

Air volume

200 l/min

Length

385 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164849 Steinel 085926 MH 7 SOLO Cordless hot air blower w/o battery, w/o charger, incl. case 1000 W

User & Safety Instructions

User & Safety Instructions 3164849 Steinel 085926 MH 7 SOLO Cordless hot air blower w/o battery, w/o charger, incl. case 1000 W

Warranty Terms

Warranty Terms 3164849 Steinel 085926 MH 7 SOLO Cordless hot air blower w/o battery, w/o charger, incl. case 1000 W

Description

Mobile welding thanks to battery technology. Until now, large welding machines or wired hot air blowers were always needed for small rework on the roof. That concludes with the MobileHeat 7. Thanks to the battery of the AMPShare Alliance by Bosch, now the last fine works can be done quickly and flexibly. 9 digitally controlled temperature settings, an automatic air volume of 200L/min. As well as the Temperature Boost (350°C in less than 4 seconds) are also estimated in many other sectors.

This text is machine translated.

Features

  • Ideal for professionals for cordless reworking on the roof as well as for electrical installations and repairs
  • Quickly ready for takeoff: Heating up to 350°C in under 4 seconds
  • Temperature adjustable in 9 steps from 150-550 °C.
  • One-hand operation and ergonomically designed for continuous use
  • Status LED for temperature for optimum battery use
  • Compatible with 18V Bosch AmpShare battery system
  • Delivery package: MobileHeat 7 in a case

Scope of delivery

  • Cordless hot air blower MobileHeat 7
  • Case.

More interesting products

(*All information is plus legal VAT)